
Thrml Mgmt Access Finger Guard 120mm Steel
Keystone Electronics 8452 technical specifications.
| Package/Case | 104 |
| Diameter | 107mm |
| Lead Free | Lead Free |
| Length | 107mm |
| Material | Nickel, Chrome, Steel |
| Mount | External |
| Outside Diameter | 0.165inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Thickness | 5.66mm |
| Width | 107mm |
| RoHS | Compliant |
No datasheet is available for this part.