This 154mm metal fan is constructed from nickel, chrome, and steel materials and is lead free. The fan is packaged individually in bulk. It measures 154mm in diameter and 162mm in length and width, with a thickness of 6.35mm.
Sign in to ask questions about the Keystone Electronics 8455 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8455 technical specifications.
| Package/Case | Metal |
| Diameter | 154mm |
| Lead Free | Lead Free |
| Length | 162mm |
| Material | Nickel, Chrome, Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 6.35mm |
| Width | 162mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8455 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.