
Cable Accessories Bushing Nylon 6/6 Black
Sign in to ask questions about the Keystone Electronics 8481 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8481 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Inside Diameter | 0.937inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Outside Diameter | 34.52mm |
| Package Quantity | 100 |
| Panel Thickness | 0.032inch |
| Thickness | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8481 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.