
The Keystone Electronics 8493 nylon cable tie features a black color and a flammability rating of UL94 V-2. It measures 10.31mm in height and 17.4mm in outside diameter. The material is lead free nylon, also known as polyamide PA66. The cable tie is available in a package quantity of 100.
Sign in to ask questions about the Keystone Electronics 8493 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8493 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 10.31mm |
| Inside Diameter | 0.453inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Outside Diameter | 17.4mm |
| Package Quantity | 100 |
| Panel Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8493 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
