This white nylon rack mount is made from lead-free material and measures 24.9mm in length. It is available in a packaging quantity of 100 and is compliant with RoHS regulations. The mount is designed for use in rack applications.
Sign in to ask questions about the Keystone Electronics 8644 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8644 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Material | Nylon |
| Mount | Rack |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Keystone® |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8644 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.