
This green LED from Keystone Electronics features a 7.11mm diameter and 0.43mm height, with a lead-free construction and clear, round, domed lens. It is designed for panel mounting and has a 180° viewing angle. The LED is packaged in quantities of 100 and is compliant with RoHS regulations.
Sign in to ask questions about the Keystone Electronics 8669 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8669 technical specifications.
| Color | Green |
| Diameter | 7.11mm |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Lens Size | 7.1mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Material | Polycarbonate, PC |
| Mount | Panel, Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8669 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
