
This clear round domed lens LED has a diameter of 7.11mm and a height of 0.43mm. It is made of polycarbonate material and has a viewing angle of 180°. The LED is packaged in a bag of 100 units and is RoHS compliant.
Keystone Electronics 8671 technical specifications.
| Color | Clear |
| Diameter | 7.11mm |
| Height | 0.43mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Lens Color | Clear |
| Lens Size | 7.1mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Material | Polycarbonate, PC |
| Mount | Panel, Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 787um |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8671 to view detailed technical specifications.
No datasheet is available for this part.
