
This clear LED from Keystone Electronics features a diameter of 4.32mm and a height of 0.43mm. It is constructed from lead-free polycarbonate material and is designed for snap-in mounting. The LED has a viewing angle of 180° and is available in quantities of 100.
Sign in to ask questions about the Keystone Electronics 8689 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8689 technical specifications.
| Color | Clear |
| Diameter | 4.32mm |
| Height | 0.43mm |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8689 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.