
Screws & Fasteners 4-40 .296 CAP SCW SS
Keystone Electronics 8707 technical specifications.
| Head Diameter | 0.32inch |
| Head Height | 0.312inch |
| Length | 0.811inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8707 to view detailed technical specifications.
No datasheet is available for this part.
