Conn Unshrouded Header HDR 24 POS 3.5mm Solder ST Thru-Hole Strip
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 8724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue, Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 8.2mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
