
This general purpose LED has a PVC body with a black color and a diameter of 0.033inch. It has a length of 0.5inch and is available in a package quantity of 100. The LED is made from PVC material and has a flammability rating of UL94 V-0. It meets lead-free standards and is approved by UL.
Sign in to ask questions about the Keystone Electronics 8922 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8922 technical specifications.
| Approvals | UL |
| Body Length | 12.7mm |
| Body Material | PVC |
| Color | Black |
| Diameter | 0.033inch |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 838um |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 6.5mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8922 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.