Mounting Hardware MALE PIN JACK-BLUE
Sign in to ask questions about the Keystone Electronics 9005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 9005 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.06inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.