Keystone Electronics 9009 technical specifications.
| Color | Green |
| Gender | Female |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 9009 to view detailed technical specifications.
No datasheet is available for this part.