
This stud terminal features a brass contact material with a tin plating, and is non-insulated. It is lead free and compliant with RoHS regulations. The terminal is available in bulk packaging with 100 units per package. It has a straight orientation and a lug termination.
Keystone Electronics 905 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Thickness | 457um |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 905 to view detailed technical specifications.
No datasheet is available for this part.
