
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 906 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.718inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
