Right-angle, through-hole RF coaxial connector featuring a brass body with nickel plating and a tin-plated brass center contact. Designed for single-port applications, this receptacle offers a PP dielectric and a silver housing. Mountable via panel, bulkhead, or front-side nut, it utilizes solder termination and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Dielectric Material | PP |
| Gender | Receptacle |
| Height | 11.9mm |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.