Audio/RCA Connector
Keystone Electronics 912 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Height | 11mm |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 26mm |
| Mount | Panel, Bulkhead, Rear Side Nut, Front Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.