This terminal is made from brass with a tin plating and is lead free. It has a non-insulated design and a straight orientation. The terminal is available in packs of 100 and is RoHS compliant.
Keystone Electronics 913 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
