
Lug Terminal Brass 15.87mm Tin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 914 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 914 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Brass |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Standard |
| Thickness | 0.018inch |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 914 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
