
Keystone Electronics 9191-3 technical specifications.
| Head Diameter | 0.22inch |
| Head Height | 0.07inch |
| Length | 0.306inch |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9191-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.