IEEE 1394 FireWire connector, male, 6-position, 6-terminal, 1-port, right-angle, free-hanging, cable mount. Features bronze contacts with gold plating, rated for 1A current and 30V voltage. Offers 1500 mating cycles and operates between 0°C and 40°C. Constructed with UL94 V-0 flammability rating.
Keystone Electronics 928 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.41mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 30.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
