
Screw Machine Pan-HD Slot 6-32-THD 9.53mm-LG Steel Zinc
Keystone Electronics 9308 technical specifications.
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
