Conn Phono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Keystone Electronics 936 technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Silver |
| Insulation Color | White |
| Jacket Material | Steel |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| RoHS | Compliant |
No datasheet is available for this part.
