
5-contact, male, straight, unshielded modular connector for telecom and datacom applications. Features gold-plated contacts for 1500 mating cycles and a UL94 V-0 flammability rating. Operates within a temperature range of -30°C to 85°C. Designed for free-hanging mounting with solder termination. RoHS compliant.
Keystone Electronics 941 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
