
Screws & Fasteners 3/4 8-32 STEEL BIND
Keystone Electronics 9420 technical specifications.
| Finish | ZINC PLATED |
| Length | 0.13inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
