
Screw Machine Binding-HD Slot 6-32-THD 6.35mm-LG Nylon Zinc
Keystone Electronics 9434 technical specifications.
| Length | 0.25inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
