
Nut Hex 6-32-THD 7.75mm-A/F 3.05mm-THK Nylon 6/6
Keystone Electronics 9606 technical specifications.
| Finish | ZINC PLATED |
| Lead Free | Lead Free |
| Length | 0.31inch |
| Material | Nylon, Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Width | 0.313inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9606 to view detailed technical specifications.
No datasheet is available for this part.
