
Keystone Electronics 971 technical specifications.
| Body Color | Red |
| Body Material | Brass, PBT |
| Color | Red |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel, Silver |
| Gender | Female |
| Height | 13mm |
| Housing Color | Red |
| Insulation Color | Red |
| Lead Free | Lead Free |
| Length | 10mm |
| Mount | Through Hole, PC Mount, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
