Premium grade nylon insulated bullet plug connector designed for secure electrical connections in medium-wire gauge applications. Features a tin-plated brass body for corrosion resistance and a blue nylon insulation for identification and short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Wire Gauge Range | 16-14AWG |
| Terminal Type | Bullet Plug |
| Bullet Diameter | 0.157in |
| Insulation Material | Nylon |
| Color | Blue |
| Material | Brass |
| Plating | Electro-Tin |
| Length | 0.827in |
| RoHS | Compliant |
| REACH | Compliant |