
Keystone Electronics 9907 technical specifications.
| Head Height | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.314inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
