
Keystone Electronics 9911 technical specifications.
| Head Height | 0.128inch |
| Lead Free | Lead Free |
| Length | 0.878inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.365inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.