Standoffs & Spacers SPECIAL STANDOFF
Checking distributor stock and pricing after the page loads.
Keystone Electronics C-2017-MOU technical specifications.
| Length | 50.8mm |
| Material | Phenolic |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| RoHS | Compliant |
No datasheet is available for this part.