HEX NUT NYLON 66 0.13"X 0.34"
Keystone Electronics HN#8-32-01 technical specifications.
| Material | Steel |
| Plating | Zinc |
| Width | 0.43inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics HN#8-32-01 to view detailed technical specifications.
No datasheet is available for this part.