
Keystone Electronics STR-632 technical specifications.
| Body Length | 25.4mm |
| Length | 25.4mm |
| Material | Aluminium, Nylon |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics STR-632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
