Sign in to ask questions about the Keyswitch SM2/PULL/12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keyswitch SM2/PULL/12VDC technical specifications.
| Coil Power | 6W |
| Coil Voltage (AC) | 200V |
| Coil Voltage (DC) | 12V |
| Lead Length | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Keyswitch SM2/PULL/12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
