This general purpose relay features a coil resistance of 185 ohms and operates at a coil voltage of 12V DC. It has a contact current rating of 5A and is constructed with silver contact material. The relay measures 24.4mm in height and 18.6mm in width, with a plug-in mount. It is compliant with SVHC regulations and has a release time of 3ms.
Keyswitch VP2/5A/CAB/12VDC technical specifications.
| Coil Resistance | 185R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 24.4mm |
| Mount | Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Width | 18.6mm |
| RoHS | Compliant |
No datasheet is available for this part.