Sign in to ask questions about the Keyswitch VP2/CAB/26VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keyswitch VP2/CAB/26VDC technical specifications.
| Coil Resistance | 700R |
| Coil Voltage (DC) | 26V |
| Contact Material | Silver |
| Mount | Plug-In |
| Release Time | 3ms |
| Width | 18.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keyswitch VP2/CAB/26VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.