LUXEON Rebel 21.7 mm Elliptical Beam Optic
Khatod PL1145EL technical specifications.
| Diameter | 21.73mm |
| Lead Free | Lead Free |
| Lens Style | Elliptical |
| RoHS | Compliant |
Download the complete datasheet for Khatod PL1145EL to view detailed technical specifications.
No datasheet is available for this part.