Capacitor Ceramic Disc 6800pf 1000V +80%, -20% Tolerance Radial Lead
Kimberly-Clark 90268 technical specifications.
| Glove Size | 9 - M |
| Glove Material | Nylon, Synthetic Leather |
| Main Colour of Glove | Blue, Grey |
| Number of Gloves | 24 |
| RoHS | Not Compliant |
No datasheet is available for this part.