
Kimberly Clark Blue, Grey Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Nylon, Synthetic Leather
Kimberly-Clark 90270 technical specifications.
| Glove Size | 11 - XL |
| Glove Material | Nylon, Synthetic Leather |
| Main Colour of Glove | Blue, Grey |
| Number of Gloves | 24 |
| RoHS | Not Compliant |
No datasheet is available for this part.
