Jakia Collection 96780 Set of 2 33" Side Chairs with Cut-Out Back High Backrest Stationary Seat Single Splat Backrest...
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Color | Yellow |
| Length | 188cm |
| Material | PP |
| RoHS | Not Compliant |