
Kimberly Clark Grey Cut Resistant Nitrile-Coated Dyneema 11 - XL
Kimberly-Clark 97434 technical specifications.
| Primary Glove Application | Cut Resistant |
| Glove Size | 11 - XL |
| Glove Material | Dyneema |
| Main Colour of Glove | Grey |
| Glove Coating | Nitrile |
| Number of Gloves | 24 |
| Mechanical Hazards EN388 | EN388 4340 |
| RoHS | Not Compliant |
No datasheet is available for this part.
