Ind Bead Chip 19 Ohm 25% 100MHz 500mA T/R
King Core Electronics FBM-10-321611-190-T technical specifications.
| Maximum DC Current | 0.5A |
| Type | Chip |
| Impedance | 19Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for King Core Electronics FBM-10-321611-190-T to view detailed technical specifications.
No datasheet is available for this part.