
The AA3021SURSK is a surface mount red LED with a luminous intensity of 320 millicandelas and a viewing angle of 125 degrees. It can handle a maximum forward current of 20 milliamps and operates within a temperature range of -40°C to 85°C. This lead-free LED is packaged in a plastic package and is compliant with ROHS regulations.
Sign in to ask questions about the Kingbright AA3021SURSK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AA3021SURSK technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 320mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3021SURSK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.