Uni-color blue chip LED emitter, featuring a 4-pin PLCC package with J-lead for surface mounting. This high-brightness LED boasts a peak wavelength of 452nm and an intensity of 2700mcd, delivering 15lm luminous flux with a 120° viewing angle. Designed for automotive applications, it operates within a temperature range of -40°C to 85°C, with a maximum forward current of 350mA and a maximum forward voltage of 3.6V. The plastic lead-frame SMT package measures 10mm x 10mm with a 4.4mm seated plane height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AA1010QB10ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Seated Plane Height (mm) | 4.4 |
| Pin Pitch (mm) | 4.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 2700mcd |
| LED Material | AlGaInN |
| Peak Wavelength | 452nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 15lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 9.1x9.1x2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 1250mW |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA1010QB10ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.