
Single Color LED, Cool White, Water Clear, 1.65mm, ROHS COMPLIANT, SMD, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Color | Clear |
| Luminous Intensity | 1300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AA2214 |
| Viewing Angle | 120° |
| RoHS | Compliant |
