This is a white LED from Kingbright with a luminous intensity of 1200mcd and a forward current of 20mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LED is designed for surface mount and is available in a package quantity of 2000. It is compliant with ROHS regulations and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AA2214 |
| Viewing Angle | 120° |
| RoHS | Compliant |