Uni-color yellow chip LED emitter, featuring a 590nm peak wavelength and 600mcd intensity. This surface-mount component utilizes AlGaInP LED material and offers a 110° viewing angle with a colorless, non-diffused rectangular lens. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The 2-pin package measures 2.5mm in length, 1.2mm in width, and 0.8mm in height.
Checking distributor stock and pricing after the page loads.
Kingbright AA2810ASYS/J3 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Yellow |
| Intensity | 600mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.