
This is a surface mount infrared LED with a round, flat lens style and a viewing angle of 120°. It is packaged in a PLCC package and is available in quantities of 1500 per reel. The LED is RoHS compliant and has a forward current rating of 20mA. It is designed for use in applications where an infrared light source is required.
Sign in to ask questions about the Kingbright AA3528AF3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AA3528AF3C technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Lens Style | Round, Flat |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528AF3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.