SINGLE COLOR LED, BLUE, 2.4mm, 3.50 X 2.80 MM, ROHS COMPLIANT PACKAGE-2
Sign in to ask questions about the Kingbright AA3528APBC/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AA3528APBC/A technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Forward Current | 20mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528APBC/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.